The Schaffner SCNEV2008025M6 is a component with a DC resistance of 245 milliohms. It has a maximum operating temperature of 100°C and a minimum operating temperature of -25°C. The component measures 17mm in depth, 22mm in length, and 26mm in height. It features a pin lead/base style and a tolerance of 30%. The maximum DC current it can handle is 800mA.
Schaffner SCNEV2008025M6 technical specifications.
| DC Resistance (DCR) | 245mR |
| Depth | 17mm |
| Height | 26mm |
| Inductance | 5.6mH |
| Lead/Base Style | Pin |
| Length | 22mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Tolerance | 30% |
| RoHS | Compliant |
No datasheet is available for this part.