Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schaffner WA 619 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Product Length (mm) | 22.2 |
| Product Depth (mm) | 30.3 |
| Type | Passive |
| Fin Style | Folded |
| Attachment Method | Screw |
| Cage Code | SR893 |
| EU RoHS | Yes |
| HTS Code | 8542900000 |
| Schedule B | 8542900000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Schaffner WA 619 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.