The PAD40 is an electrical emergency brake switch or passenger alarm device designed for rail vehicles. It features a rugged aluminium die-cast housing in signal color for high visibility. The device utilizes snap-action switches with positive opening operation and self-cleaning contacts to ensure reliability in emergency situations. It is suitable for commuter and main-line rail service, as well as industrial applications like escalators and passenger conveyors. This specific configuration is a wall-mount version featuring a DB square key reset mechanism.
Schaltbau 1-1632-358560 technical specifications.
| Mechanical endurance | > 1,000operations |
| Actuation travel | 16mm |
| Actuating force | 65 to 120N |
| Nominal voltage | 150V |
| Rated insulation voltage | 250V |
| Conventional thermal current | 3A |
| Temperature range | -40 to +70°C |
| Ingress protection | IP42 (front), IP00 (rear)IP |
| Reset mechanism | DB square key |
| Vibration And Shock | Category 1, Class B |
| Standard | IEC 60529 |
No datasheet is available for this part.