The PAD40 is an electrical passenger alarm and emergency brake handle designed for rail vehicles. It features a rugged aluminium die-cast housing, high-quality snap-action switches with positive opening operation, and self-cleaning contacts. The device is designed for wall mounting and is characterized by its signal-colored appearance for quick identification in stress situations. It is highly resistant to shock and vibration, making it suitable for commuter, main-line rail service, and industrial applications like escalators.
Schaltbau 1-1678-359122 technical specifications.
| Nominal voltage | 150V |
| Rated insulation voltage | 250V |
| Conventional thermal current | 3A |
| Actuating force | 65 to 120N |
| Actuation travel | 16mm |
| Mechanical endurance | > 1,000operations |
| Operating temperature | -40 to +70°C |
| Ingress Protection (Front panel) | IP42IP |
| Switching element | 3 x snap-action switches S870, SPDTtype |
| Vibration And Shock | IEC 61373, Category 1, Class B |
| Rail Standard | DIN EN 15327-1 |
No datasheet is available for this part.