The PAD40 is an electric emergency brake switch designed for rail vehicles and industrial applications. It features a rugged aluminium die-cast housing, positive opening operation, and self-cleaning contacts. This specific configuration utilizes Schaltbau S870 snap-action switches and is designed for wall mounting with the handle pointing downwards. It is typically used in passenger alarm systems to provide a visible and reliable manual trigger for emergency stops in commuter and main-line rail services.
Sign in to ask questions about the Schaltbau 1-1678-359123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schaltbau 1-1678-359123 technical specifications.
| Nominal voltage | 150V |
| Conventional thermal current | 3A |
| Mechanical endurance | 1000cycles |
| Actuating force | 65 to 120N |
| Actuation travel | 16mm |
| Ingress Protection (Front) | 42IP |
| Temperature range | -40 to +70°C |
| Contact Material | Silver (Ag90Ni10) or Gold (AuNi3Ag26) |
| Vibration And Shock | IEC 61373 Category 1, Class B |
| Design Standard | DIN EN 15327-1 |
Download the complete datasheet for Schaltbau 1-1678-359123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.