The PAD40 is an electric emergency brake switch designed for rail vehicles, featuring a high-visibility signal color handle and a rugged die-cast aluminum housing. It is equipped with snap-action switches (S870 or S826) that provide positive opening operation and self-cleaning contacts. This specific configuration is a wall-mount passenger alarm device designed for commuter and main-line rail services, as well as industrial applications like escalators.
Schaltbau 1-1678-359432 technical specifications.
| Mechanical endurance | > 1,000operations |
| Actuating force | 65 to 120N |
| Nominal voltage | 150V |
| Rated insulation voltage | 250V |
| Ingress protection rating | IP42 (Front)IP |
| Temperature range | -40 to +70°C |
| Switching element | 3 x snap-action switches S870quantity |
| Vibration And Shock | Category 1, Class B |
| Iec Standard | IEC 60529 |
No datasheet is available for this part.