The TM1710-S14 is a 14-contact circular connector with a panel mount design. It features a straight body orientation and a single port. The connector operates within a temperature range of -55°C to 105°C. It is designed for use in applications where a high level of electrical connectivity is required.
Schlicker TM1710-S14 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.