This 14-contact circular connector is designed for panel mounting and features a straight body orientation. It has a PIN contact gender and supports a single port. The operating temperature range is from -55°C to 105°C. The connector is manufactured by Schlicker and has a type of circular construction.
Schlicker TM1731-P14 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Schlicker TM1731-P14 to view detailed technical specifications.
No datasheet is available for this part.