Connector Accessories Straight Receptacle Protective Cap Polyphenylene Oxide
Schlicker TT118DCR technical specifications.
| Type | Protective Cap |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.