Connector Accessories Right Angle Plastic Circular Connector Adapter Zinc Die Cast
Schlicker TT238-90 technical specifications.
| Type | Adapter |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.