PCBs & Breadboards 10 PACK 201-0003-01
Schmartboard 910-0003-01 technical specifications.
| Package/Case | 201 |
| Length | 2inch |
| Plating | Non-Plated |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Schmartboard 910-0003-01 to view detailed technical specifications.
No datasheet is available for this part.