
Jumper Wires 3 Jumpers(Qty 10) with Headers
Schmartboard 920-0005-01 technical specifications.
| Color | Red |
| Length | 3inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0005-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
