
Jumper Wires 5 jumpers-Qty 100
Schmartboard 920-0009-01 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Length | 5inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0009-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.