
Schmartboard 920-0017-01 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Length | 2inch |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0017-01 to view detailed technical specifications.
No datasheet is available for this part.
