Schmartboard 920-0018-01 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Insulation Color | Black |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0018-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.