
Jumper Wires 5 MALE TO FEM JMPRS AND 20 HEADERS
Schmartboard 920-0022-01 technical specifications.
| Color | Violet |
| Length | 5inch |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0022-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.