
Jumper Wires Qty 100 9 Jumpers
Schmartboard 920-0066-01 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Length | 9inch |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0066-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
