
Jumper Wires Qty 100 9 Male to Fem Jumpers
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Schmartboard 920-0093-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | White |
| Length | 9inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0093-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.