
Jumper Wires 10 PK 7 MALE JUMPER 28AWG UL1007 80 DEG
Schmartboard 920-0099-01 technical specifications.
| Color | Blue |
| Length | 7inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0099-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
