Jumper Wires QTY 10 7 YLW FEM JUMPERS/40 HDRS
Schmartboard 920-0107-01 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Gender | Female to Female |
| Length | 7inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
No datasheet is available for this part.
