This 300V receptacle connector features a 7inch length and a 28AWG wire/cable gauge. It is available in multiple colors and packaged in bulk. The connector type A and B are both receptacles, with a female to female gender configuration.
Schmartboard 920-0112-50 technical specifications.
| Package/Case | 200 |
| Color | Multiple |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Gender | Female to Female |
| Length | 7inch |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Schmartboard 920-0112-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.