Sign in to ask questions about the Schmersal AES611224VDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schmersal AES611224VDC technical specifications.
| Current Rating | 100mA |
| Height | 96mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Poles | 1 |
| Power Consumption | 2.5W |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AES611224VDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.