
SCHMERSAL AZ16-03ZVRK-M20-2254 Limit Switch, 5 N, 230 V, 4 A, 24 V, 4 A
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZ16 |
| Width | 52mm |
| RoHS | Compliant |
