
AZ16 Safety Rated Interlock Switch, Fibreglass, NO/2NC
Schmersal AZ16-12ZVRK+AZ15/16B1 technical specifications.
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Series | AZ16 |
| Width | 52mm |
| RoHS | Not Compliant |
No datasheet is available for this part.