The AZ16-12ZVRK-M20-2254 is a silver contact switch with an IP67 rating, suitable for operating in temperatures between -30°C and 80°C. It measures 90mm in length, 52mm in width, and 30mm in depth. This switch is part of the AZ16 series and its compliance with Reach SVHC regulations is unknown.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Depth | 30mm |
| Length | 90mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | AZ16 |
| Width | 52mm |
| RoHS | Compliant |
