Schmersal AZ3350-12ZUEK-U90 technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Reach SVHC Compliant | Unknown |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZ3350-12ZUEK-U90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.