
AZ3350 Safety Rated Interlock Switch, Aluminium, NO/2NC
Schmersal AZ3350-12ZUEK-U90-M20 technical specifications.
| Package/Case | Metal |
| Depth | 38mm |
| Length | 114mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Ratings | IP67 |
| Series | AZ3350 |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZ3350-12ZUEK-U90-M20 to view detailed technical specifications.
No datasheet is available for this part.