
AZM 161 Solenoid Interlock Switch Power to Unlock 24 V ac/dc
Schmersal AZM161SK-12/12RK-024-M16 technical specifications.
| Depth | 130mm |
| Length | 90mm |
| Operating Supply Voltage | 24V |
| Ratings | IP67 |
| Series | AZM 161 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal AZM161SK-12/12RK-024-M16 to view detailed technical specifications.
No datasheet is available for this part.
