
AZM 161 Solenoid Interlock Switch, Power to Unlock, 24 V ac/dc, 3NO/3NC
Schmersal AZM161SK-33RK24VAC/DC-M16 technical specifications.
| Depth | 132mm |
| Length | 90mm |
| Operating Supply Voltage | 24V |
| Power Consumption | 10W |
| Ratings | IP67 |
| Series | AZM 161 |
| Throw Configuration | 6P |
| Width | 30mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal AZM161SK-33RK24VAC/DC-M16 to view detailed technical specifications.
No datasheet is available for this part.