
Solenoid Interlock Switch, Power to Unlock, 240 V ac, NO/2NC
Checking distributor stock and pricing after the page loads.
Schmersal AZM170-02ZKB5-230V-M20 technical specifications.
| Depth | 90mm |
| Length | 60mm |
| Operating Supply Voltage | 240V |
| Power Consumption | 10W |
| Ratings | IP67 |
| Throw Configuration | 3P |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.