AZM170-11ZRK-110-VAC - Schmersal AZM170 Solenoid latching interlock
Schmersal AZM170-11ZRK110VAC technical specifications.
| Depth | 84mm |
| Length | 30mm |
| Operating Supply Voltage | 110V |
| Ratings | IP67 |
| Series | AZM 170 |
| Width | 90mm |
| RoHS | Compliant |
No datasheet is available for this part.