BNS16 Magnetic Non-Contact Safety Switch, Coded Actuator, Plastic, 100 V ac/dc
Schmersal BNS1612Z-V-M20 technical specifications.
| Package/Case | Axial |
| Depth | 38.5mm |
| Housing Color | Black |
| Length | 90mm |
| Operating Supply Voltage | 100V |
| Ratings | IP67 |
| Series | BNS16 |
| Switch Type | Safety |
| Termination | Screw |
| Width | 52mm |
| RoHS | Compliant |
No datasheet is available for this part.