SCHMERSAL BNS300-01ZG Safety Interlock Switch, Magnetic, SPST-NC, Wire Leaded, 250 V, 3 A, Not Rated
Schmersal BNS300-01ZG technical specifications.
| Contact Current Rating | 3A |
| Housing Color | Black |
| Length | 78mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Operating Supply Voltage | 24V |
| Outside Diameter | 30mm |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | BNS300 |
| Termination | Cable |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.