
SCHMERSAL ES95-SB-20-M20 Safety Interlock Switch, Hinge, DPST-NC, Screw, 500 V, 4 A, Not Rated
Schmersal ES95-SB-20-M20 technical specifications.
| Contact Current Rating | 4A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Series | ES95SB |
| Termination | Screw |
| Throw Configuration | DPST |
| Width | 30mm |
| RoHS | Not Compliant |
No datasheet is available for this part.