Sign in to ask questions about the Schmersal PROTECT-IE-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schmersal PROTECT-IE-11 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Number of Outputs | 6 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | PROTECT-IE |
| Termination | CLAMP |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Schmersal PROTECT-IE-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
