SRB-201-ZH-24V - Schmersal SRB Safety Controller
Schmersal SRB201ZH24V technical specifications.
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Reach SVHC Compliant | Unknown |
| Width | 22.5mm |
| RoHS | Compliant |
No datasheet is available for this part.