
EXPANDER, OUTPUT
Schmersal SRB207AN 24V technical specifications.
| Depth | 121mm |
| Length | 100mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Series | SRB 207AN |
| Termination | Screw |
| Width | 45mm |
| RoHS | Compliant |
No datasheet is available for this part.
