Sign in to ask questions about the Schmersal TVS400-12B-M20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schmersal TVS400-12B-M20 technical specifications.
| Contact Material | Silver |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Termination | Cable |
| Width | 111.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Schmersal TVS400-12B-M20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.