Sign in to ask questions about the Schmersal TVS410SK-11/11U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schmersal TVS410SK-11/11U technical specifications.
| Package/Case | 410 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| Series | TVS 410 |
| RoHS | Compliant |
Download the complete datasheet for Schmersal TVS410SK-11/11U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
