Racks & Rack Cabinet Accessories ASSEMBLY MS/MY06 23" MNTG BKTS
Schneider 0M-SAS-06-002 technical specifications.
| Length | 23inch |
| Mount | Rack |
| Weight | 1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Schneider 0M-SAS-06-002 to view detailed technical specifications.
No datasheet is available for this part.