Schneider 1241 technical specifications.
| Cable Type | Modular |
| Connector Type A | RJ-12 |
| Connector Type B | RJ-12 |
| Gender | F-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Schneider 1241 to view detailed technical specifications.
No datasheet is available for this part.