Electric PLC I/O Module 140DVO 32 (Output) x I/O, 10 to 30 V dc, 290 x 184 mm
Checking distributor stock and pricing after the page loads.
| Length | 290mm |
| Manufacturer Series | 140DVO |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 32 |
| Width | 184mm |
| RoHS | Not Compliant |