Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
15622 Datasheet | Schneider
Browse
Manufacturers
API
BOM
Account
SCHNEIDER
15622
Datasheet
Schneider
15622
SFT MCB, 20 A
SFT MCB, 20 A
Voltage Rating
400V
Current Rating
20A
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Schneider 15622 technical specifications.
General
Current Rating
20A
Series
SFT
Voltage Rating
400V
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account