Sign in to ask questions about the Schneider 16-783C1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Schneider 16-783C1 technical specifications.
| Current Rating | 16A |
| Lead Free | Lead Free |
| Mount | Panel |
| Package Quantity | 10 |
| Series | 788 |
| RoHS | Compliant |
Download the complete datasheet for Schneider 16-783C1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.