Hand Tap, 15/16-20 NEF, HSS, 6 Flutes
Schneider 16736 technical specifications.
| Contact Current Rating | 20A |
| Depth | 60mm |
| Length | 81mm |
| Number of Poles | 2 |
| Series | CT'clic |
| Termination | Screw |
| Throw Configuration | DP |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.