
Merlin Gerin Analogue Power Meter 5-Digits, 3 Phase with Pulse-Out Class 1
Schneider 17075 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Phases | 3 |
| RoHS | Not Compliant |
No datasheet is available for this part.
