
This DIP relay features a SPST configuration with a coil voltage of 12V and a coil current of 10mA. The relay has a coil resistance of 1.2kΩ and a maximum operating temperature of 85°C. It is designed for through-hole mounting and has a release time of 1ms. The relay is lead-free and has a weight of 1g.
Schneider 171DIP-4 technical specifications.
| Package/Case | DIP |
| Coil Current | 10mA |
| Coil Resistance | 1.2kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Rhodium |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1ms |
| Release Time | 1ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1g |
| RoHS | Unconfirmed |
No datasheet is available for this part.