General Purpose Relays Open Style Power Rly SPST-NO-DM, 40 A
Schneider 199DBX-3 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Current | 88.8mA |
| Coil Power | 4W |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 24V |
| Contact Material | Silver |
| Current Rating | 40A |
| Depth | 63.2mm |
| Height | 50.3mm |
| Length | 63.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 40A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
No datasheet is available for this part.