General Purpose Relays Open Style Power Rly SPST-NO-DM, 40 A
Schneider 199DX-2 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, CE |
| Coil Power | 4W |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Tin, Gold |
| Current Rating | 40A |
| Depth | 63.5mm |
| Height | 58.67mm |
| Length | 64.71mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
No datasheet is available for this part.