
TEMPERATURE CONTROLLER; Thermocouple Type:B, C, J, K, L, N, R, S, T, PL2, RTD; Operating Temperature Max:55 C; Operating Temperature Min:0 C; Temperature Accuracy :0.25%; Output Voltage Max:18VDC; Output Voltage Min:- ;RoHS Compliant: NA
Schneider 2208E/CC/VH/LH/LC/XX/XX/AX143 technical specifications.
| RoHS | Not Compliant |
No datasheet is available for this part.